- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1201080040
1201080040
Woodhead / Molex
Cable Assembly Shielded 8m 26AWG M12 Circular to M12 Circular 4 to 4 POS M-M Micro-Change® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Shielded 8m 26AWG M12 Circular to M12 Circular 4 to 4 POS M-M Micro-Change® Bag
Search Keywords: 1201080040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201080040
-
Alias/AKA:E11A06302M080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$96.99
6
$96.03
12 +
$93.01
Click for Quote
Log in
to unlock special pricing