- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1201080017
1201080017
Woodhead / Molex
Cable Assembly Shielded 53m 26AWG M12 Circular to M12 Circular 4 to 4 POS M-M Micro-Change® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Shielded 53m 26AWG M12 Circular to M12 Circular 4 to 4 POS M-M Micro-Change® Bag
Search Keywords: 1201080017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201080017
-
Alias/AKA:E11A06302M530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
4
9 Weeks
can ship
8/12/26