- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1201080010
1201080010
Woodhead / Molex
Cable Assembly Shielded 1m 26AWG M12 Circular to RJ-45 4 to 4 POS F-M Ultra-Lock®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Shielded 1m 26AWG M12 Circular to RJ-45 4 to 4 POS F-M Ultra-Lock®
Search Keywords: 1201080010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201080010
-
Alias/AKA:E16A03002M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
6
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$45.45
6
$44.54
12 +
$43.66
Click for Quote
Log in
to unlock special pricing