- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200980160
1200980160
Woodhead / Molex
Cable Assembly Shielded 15m 22AWG M12 Circular to M12 Circular 5 to 5 POS M-F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Shielded 15m 22AWG M12 Circular to M12 Circular 5 to 5 POS M-F Micro-Change®
Search Keywords: 1200980160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200980160
-
Alias/AKA:BB5S30PP4M150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
22
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$285.37
2
$279.66
4
$274.07
8 +
$268.59
Click for Quote
Log in
to unlock special pricing