- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200980099
1200980099
Woodhead / Molex
Micro-Change Reverse Keyway Single-Ended Cordset 5 Position Male Straight 22 AWG PUR 1m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Reverse Keyway Single-Ended Cordset 5 Position Male Straight 22 AWG PUR 1m
Search Keywords: 1200980099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200980099
-
Alias/AKA:B05S06PP4M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
8/3/26