- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200980012
1200980012
Woodhead / Molex
Cable Assembly Shielded 8m 24AWG M12 Circular to M12 Circular 5 to 5 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Shielded 8m 24AWG M12 Circular to M12 Circular 5 to 5 POS F-M
Search Keywords: 1200980012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200980012
-
Alias/AKA:BB5S30PP4M080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
8/3/26