- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200980010
1200980010
Woodhead / Molex
Cable Assembly Cord Set 5m 24AWG Circular to Circular 5 to 5 POS F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 5m 24AWG Circular to Circular 5 to 5 POS F-M Micro-Change®
Search Keywords: 1200980010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200980010
-
Alias/AKA:BB5S30PP4M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$155.59
6
$152.48
12
$149.44
24 +
$146.45
Click for Quote
Log in
to unlock special pricing