- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200980007
1200980007
Woodhead / Molex
Cable Assembly Cord Set 2m 24AWG Circular to Circular 5 to 5 POS F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 2m 24AWG Circular to Circular 5 to 5 POS F-M Micro-Change®
Search Keywords: 1200980007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200980007
-
Alias/AKA:BB5S30PP4M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26