- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200945003
1200945003
Woodhead / Molex
Cable Assembly PUR 10m 18AWG/22AWG M23 Circular 19 POS F Brad®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PUR 10m 18AWG/22AWG M23 Circular 19 POS F Brad®
Search Keywords: 1200945003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200945003
-
Alias/AKA:K03000P80M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$344.20
5
$337.33
10 +
$330.57
Click for Quote
Log in
to unlock special pricing