- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200905081
1200905081
Woodhead / Molex
Cable Assembly Lead 0.2m 24AWG M8 Circular 5 POS M Nano-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Lead 0.2m 24AWG M8 Circular 5 POS M Nano-Change®
Search Keywords: 1200905081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200905081
-
Alias/AKA:4R5F46E02C200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
9 Weeks
can ship
7/13/26