- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200900037
1200900037
Woodhead / Molex
Cable Assembly Wire Lead 0.319m 24AWG Circular 5 POS F Nano-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Wire Lead 0.319m 24AWG Circular 5 POS F Nano-Change®
Search Keywords: 1200900037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200900037
-
Alias/AKA:4R5P00A27C300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$67.95
5
$66.59
10
$65.27
20 +
$63.96
Click for Quote
Log in
to unlock special pricing