- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200900029
1200900029
Woodhead / Molex
Cable Assembly Wire Lead 0.319m 24AWG Circular 4 POS F Nano-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Wire Lead 0.319m 24AWG Circular 4 POS F Nano-Change®
Search Keywords: 1200900029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200900029
-
Alias/AKA:4R4P00A27C300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$58.32
5
$57.16
10
$56.01
20 +
$54.89
Click for Quote
Log in
to unlock special pricing