- Home ›
- All Products›
- 1200888083
Woodhead / Molex
1200888083
Cable Assembly Cord Set 2m 24AWG M8 Circular 3 POS F Nano-ChangeR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1200888083 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |