Woodhead / Molex Authorized Distributor

1200880069

Cable Assembly Patch Cord 2m 24AWG Circular to Circular 4 to 4 POS F-M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Patch Cord 2m 24AWG Circular to Circular 4 to 4 POS F-M
Search Keywords: 1200880069
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1200880069
Alias/AKA: 554030A10M020
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1200880069 RoHS compliant?
Yes, 1200880069 is RoHS compliant.
What is the lead time for 1200880069?
The standard lead time for 1200880069 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$50.5443
4 +
$44.5949
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!