- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200870643
1200870643
Woodhead / Molex
Cable Assembly 0.2m 22AWG M8 Circular to M8 Circular 4 to 4 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.2m 22AWG M8 Circular to M8 Circular 4 to 4 POS M-F
Search Keywords: 1200870643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200870643
-
Alias/AKA:444033B03M002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4
$39.47
8
$37.49
16 +
$35.62
Click for Quote
Log in
to unlock special pricing