- Home ›
- All Products›
- 1200870492
1200870492
Woodhead / Molex
Cable Assembly TPE 22AWG 1m 3 Position M8 Circular to 3 Position M12 Circular Receptacle-Plug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TPE 22AWG 1m 3 Position M8 Circular to 3 Position M12 Circular Receptacle-Plug
Search Keywords: 1200870492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200870492
-
Alias/AKA:483030K05M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26