- Home ›
- All Products›
- 1200870245
1200870245
Woodhead / Molex
Nano-Change Double-Ended Cordset 3 Position Male Straight to Female Right Angle 24 AWG PVC 2m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Nano-Change Double-Ended Cordset 3 Position Male Straight to Female Right Angle 24 AWG PVC 2m
Search Keywords: 1200870245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200870245
-
Alias/AKA:443031A10M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/4/26