- Home ›
- All Products›
- 1200870236
1200870236
Woodhead / Molex
Cable Assembly Circular PLTC-ER 2m 22AWG M8 Circular to M8 Circular 3 to 3 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular PLTC-ER 2m 22AWG M8 Circular to M8 Circular 3 to 3 POS F-M
Search Keywords: 1200870236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200870236
-
Alias/AKA:443030K05M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/14/26