- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200870123
1200870123
Woodhead / Molex
Cable Assembly 1m 24AWG M8 Circular to M8 Circular 3 to 3 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 1m 24AWG M8 Circular to M8 Circular 3 to 3 POS M-F
Search Keywords: 1200870123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200870123
-
Alias/AKA:543031A10M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
8
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
8
$19.77
40
$18.98
80
$18.21
300
$17.48
700 +
$16.79
Click for Quote
Log in
to unlock special pricing