- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200870093
1200870093
Woodhead / Molex
Cable Assembly Cord Set 1m 24AWG 4 POS M8 Circular to 4 POS M8 Circular F-M Nano-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 1m 24AWG 4 POS M8 Circular to 4 POS M8 Circular F-M Nano-Change®
Search Keywords: 1200870093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200870093
-
Alias/AKA:444030A10M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/14/26