- Home ›
- All Products›
- 1200870083
Woodhead / Molex
1200870083
Cable Assembly PVC 24AWG 10m 3 Position Circular to 3 Position Circular Plug-Receptacle
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 24AWG 10m 3 Position Circular to 3 Position Circular Plug-Receptacle
Search Keywords: 1200870083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200870083
-
Alias/AKA:443030A10M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 1200870083 RoHS compliant?
Yes, 1200870083 is RoHS compliant.
What is the lead time for 1200870083?
The standard lead time for 1200870083 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
12/21/26