Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1200870078

Cable Assembly UL 2661 2m 24AWG M8 Circular to M8 Circular 3 to 3 POS F-M Nano-Change®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly UL 2661 2m 24AWG M8 Circular to M8 Circular 3 to 3 POS F-M Nano-Change®
Search Keywords: 1200870078
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1200870078
Alias/AKA: 443030A10M020
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1200870078 RoHS compliant?
Yes, 1200870078 is RoHS compliant.
What is the lead time for 1200870078?
The standard lead time for 1200870078 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
27 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.041
2
$57.310
4 +
$46.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!