- Home ›
- All Products›
- 1200868660
1200868660
Woodhead / Molex
Cable Assembly WSOR 2m 24AWG 4POS Nano-Change M8 Circular RCP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly WSOR 2m 24AWG 4POS Nano-Change M8 Circular RCP
Search Keywords: 1200868660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200868660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4
$16.63
6
$16.30
12
$15.97
24 +
$15.66
Click for Quote
Log in
to unlock special pricing