- Home ›
- All Products›
- 1200868657
Woodhead / Molex
1200868657
Cable AssemblyCircular 5m 24AWG M8Circular 3 Straight
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable AssemblyCircular 5m 24AWG M8Circular 3 Straight
Search Keywords: 1200868657
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1200868657 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | IT |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1200868657 RoHS compliant?
Yes, 1200868657 is RoHS compliant.
What is the lead time for 1200868657?
The standard lead time for 1200868657 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
3
$22.37
6
$21.92
12
$21.48
24 +
$21.05
Click for Quote
Log in
to unlock special pricing