- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200868648
1200868648
Woodhead / Molex
Cable Assembly WSOR 24AWG 2m 4 Position M8 Right Angle Circular Plug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly WSOR 24AWG 2m 4 Position M8 Right Angle Circular Plug
Search Keywords: 1200868648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200868648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
8
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
8
$20.25
12
$19.85
24 +
$19.44
Click for Quote
Log in
to unlock special pricing