- Home ›
- All Products›
- 1200868633
1200868633
Woodhead / Molex
Cable Assembly WSOR 24AWG 5m 3 Position M8 Circular Plug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly WSOR 24AWG 5m 3 Position M8 Circular Plug
Search Keywords: 1200868633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200868633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
6
$22.68
12
$22.23
24 +
$21.78
Click for Quote
Log in
to unlock special pricing