- Home ›
- All Products›
- 1200868493
1200868493
Woodhead / Molex
Cable Assembly UL 21198 1m 24AWG M8 Circular 4 POS M Nano-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 21198 1m 24AWG M8 Circular 4 POS M Nano-ChangeA®
Search Keywords: 1200868493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200868493
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$16.49
6
$16.16
12
$15.84
24 +
$15.52
Click for Quote
Log in
to unlock special pricing