- Home ›
- All Products›
- 1200860338
1200860338
Woodhead / Molex
Cable Assembly PLTC-ER 2m 22AWG M8 Circular 3 POS F Nano-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PLTC-ER 2m 22AWG M8 Circular 3 POS F Nano-ChangeA®
Search Keywords: 1200860338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200860338
-
Alias/AKA:403000K05M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/15/26