- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200860207
Woodhead / Molex
1200860207
Cable Assembly UL 2661 4m 24AWG M8 Circular 5 POS F Nano-Change®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 4m 24AWG M8 Circular 5 POS F Nano-Change®
Search Keywords: 1200860207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200860207
-
Alias/AKA:405006A10M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1200860207 RoHS compliant?
Yes, 1200860207 is RoHS compliant.
What is the lead time for 1200860207?
The standard lead time for 1200860207 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
11/3/26