Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1200860192

Nano-Change (M8) Single-Ended Cordset - 5 Poles - Female (Straight) to Pigtail - 24 AWG - 4.0m (13.12') Length - Yellow PVC Ca ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Nano-Change (M8) Single-Ended Cordset - 5 Poles - Female (Straight) to Pigtail - 24 AWG - 4.0m (13.12') Length - Yellow PVC Cable.
Search Keywords: 1200860192
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1200860192
Alias/AKA: 405000A10M040
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1200860192 RoHS compliant?
Yes, 1200860192 is RoHS compliant.
What is the lead time for 1200860192?
The standard lead time for 1200860192 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.703
3 +
$29.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!