- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1200860186
Woodhead / Molex
1200860186
Nano-Change (M8) Single-Ended Cordset - 4 Poles - Male (90°) to 24 AWG - Yellow PVC Cable - 2.0m
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Nano-Change (M8) Single-Ended Cordset - 4 Poles - Male (90°) to 24 AWG - Yellow PVC Cable - 2.0m
Search Keywords: 1200860186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200860186
-
Alias/AKA:404007A10M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1200860186 RoHS compliant?
Yes, 1200860186 is RoHS compliant.
What is the lead time for 1200860186?
The standard lead time for 1200860186 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
12/17/26