Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1200860180

Cable Assembly E152210 10m 24AWG 4 POS IP67 M8 Circular F Nano-Change®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly E152210 10m 24AWG 4 POS IP67 M8 Circular F Nano-Change®
Search Keywords: 1200860180
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1200860180
Alias/AKA: 404001A10M100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1200860180 RoHS compliant?
Yes, 1200860180 is RoHS compliant.
What is the lead time for 1200860180?
The standard lead time for 1200860180 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$60.36
4 +
$49.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!