- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200860134
1200860134
Woodhead / Molex
Cable Assembly UL 2661 5m 24AWG M8 Circular 3 POS M Nano-Change (M8)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 5m 24AWG M8 Circular 3 POS M Nano-Change (M8)
Search Keywords: 1200860134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200860134
-
Alias/AKA:403006A10M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/4/26