- Home ›
- All Products›
- 1200845154
1200845154
Woodhead / Molex
Cable Assembly PVC 22AWG 0.3m 4 Position M12 Circular Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 22AWG 0.3m 4 Position M12 Circular Receptacle
Search Keywords: 1200845154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200845154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$28.05
5
$27.49
10
$26.95
20 +
$26.41
Click for Quote
Log in
to unlock special pricing