- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200845098
1200845098
Woodhead / Molex
Cable Assembly UL 1061 0.3m 24AWG M12 Circular 8 POS M Ultra-Lock®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1061 0.3m 24AWG M12 Circular 8 POS M Ultra-Lock®
Search Keywords: 1200845098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200845098
-
Alias/AKA:WR8U46E02C300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$51.403
5
$46.730
10
$45.800
20 +
$44.890
Click for Quote
Log in
to unlock special pricing