- Home ›
- All Products›
- 1200845002
1200845002
Woodhead / Molex
Cable Assembly E152210 1m 24AWG M12 Circular 8 POS F Ultra-LockA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly E152210 1m 24AWG M12 Circular 8 POS F Ultra-LockA®
Search Keywords: 1200845002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200845002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4
$49.25
6
$48.27
12 +
$47.30
Click for Quote
Log in
to unlock special pricing