- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200840007
1200840007
Woodhead / Molex
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 4 POS F Ultra-Lock®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 4 POS F Ultra-Lock®
Search Keywords: 1200840007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200840007
-
Alias/AKA:WR4000A18C300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
261
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$39.42
6
$38.63
12
$37.85
24 +
$37.10
Click for Quote
Log in
to unlock special pricing