- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200835015
1200835015
Woodhead / Molex
Cable Assembly Circular UL 20549 2m 26AWG M12 Circular 12 POS M Ultra-Lock (M12)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular UL 20549 2m 26AWG M12 Circular 12 POS M Ultra-Lock (M12)
Search Keywords: 1200835015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200835015
-
Alias/AKA:W0CS06P45M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26