- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200800312
1200800312
Woodhead / Molex
Cable Assembly UL 20327 4m 22AWG M12 Circular to M12 Circular 5 to 5 POS M-F Ultra-Lock®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 20327 4m 22AWG M12 Circular to M12 Circular 5 to 5 POS M-F Ultra-Lock®
Search Keywords: 1200800312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200800312
-
Alias/AKA:WW5030A09M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
12
$58.49
24
$55.56
48 +
$52.79
Click for Quote
Log in
to unlock special pricing