- Home ›
- All Products›
- 1200798054
1200798054
Woodhead / Molex
Cable Assembly Circular Cord Set 2m 22AWG M12 Circular 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular Cord Set 2m 22AWG M12 Circular 4 POS F
Search Keywords: 1200798054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200798054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$36.52
3
$35.78
6
$35.06
12 +
$34.37
Click for Quote
Log in
to unlock special pricing