- Home ›
- All Products›
- 1200798013
1200798013
Woodhead / Molex
Cable Assembly Circular EU 2m 22AWG M12 Circular 4 POS F Ultra-Lock
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular EU 2m 22AWG M12 Circular 4 POS F Ultra-Lock
Search Keywords: 1200798013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200798013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$27.08
6
$26.53
12 +
$26.00
Click for Quote
Log in
to unlock special pricing