- Home ›
- All Products›
- 1200795115
1200795115
Woodhead / Molex
Cable Assembly EU 2m 24AWG M12 Circular 8 POS M Ultra-LockA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly EU 2m 24AWG M12 Circular 8 POS M Ultra-LockA®
Search Keywords: 1200795115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200795115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/14/26