- Home ›
- All Products›
- 1200790273
1200790273
Woodhead / Molex
Ultra-Lock Single-Ended Cordset 5 Position Male Straight 22 AWG PVC 2m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ultra-Lock Single-Ended Cordset 5 Position Male Straight 22 AWG PVC 2m
Search Keywords: 1200790273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200790273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/14/26