- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200740198
Woodhead / Molex
1200740198
Cable Assembly 1.828m 18AWG 5 POS F
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1200740198 |
| Alias/AKA: | 7R5B00A17F060 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
Supplier's Standard Package:
|
1 |