- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200740155
1200740155
Woodhead / Molex
Cable Assembly 0.914m 22AWG 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.914m 22AWG 4 POS F
Search Keywords: 1200740155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200740155
-
Alias/AKA:7R4004A19F030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$48.31
3
$47.35
6
$46.39
12 +
$45.46
Click for Quote
Log in
to unlock special pricing