- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200740114
1200740114
Woodhead / Molex
Cable Assembly 1.828m 22AWG Circular 3 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 1.828m 22AWG Circular 3 POS M
Search Keywords: 1200740114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200740114
-
Alias/AKA:7R3006A19F0603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/15/26