- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200740106
1200740106
Woodhead / Molex
Cable Assembly UL 1061 0.305m 22AWG Circular 3 POS M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly UL 1061 0.305m 22AWG Circular 3 POS M Micro-Change®
Search Keywords: 1200740106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200740106
-
Alias/AKA:7R3006A19A120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$23.26
6
$22.79
12 +
$22.34
Click for Quote
Log in
to unlock special pricing