- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200730351
1200730351
Woodhead / Molex
Cable Assembly UL 2464 0.91m 18AWG 5 POS Mini Change to 5 POS Mini Change F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2464 0.91m 18AWG 5 POS Mini Change to 5 POS Mini Change F-M Micro-Change®
Search Keywords: 1200730351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200730351
-
Alias/AKA:775033A03F030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$59.01
3
$57.83
6
$56.68
12 +
$55.55
Click for Quote
Log in
to unlock special pricing