- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200720305
1200720305
Woodhead / Molex
Cable Assembly UL 2661 3.66m 22AWG M12 Circular 3 POS M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 3.66m 22AWG M12 Circular 3 POS M Micro-Change®
Search Keywords: 1200720305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200720305
-
Alias/AKA:703006D02F120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26