- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200720285
1200720285
Woodhead / Molex
Cable Assembly Patch Cord 1.828m 18AWG Circular 3 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 1.828m 18AWG Circular 3 POS M
Search Keywords: 1200720285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200720285
-
Alias/AKA:703003A03F060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
12
$31.76
24
$30.18
48 +
$28.67
Click for Quote
Log in
to unlock special pricing